CGJ2B2X7R1E332K050BA | |
|---|---|
DigiKey Part Number | 445-8075-2-ND - Tape & Reel (TR) 445-8075-1-ND - Cut Tape (CT) 445-8075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1E332K050BA |
Description | CAP CER 3300PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1E332K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08500 | $4.25 |
| 100 | $0.07360 | $7.36 |
| 500 | $0.05448 | $27.24 |
| 1,000 | $0.04860 | $48.60 |
| 2,500 | $0.04243 | $106.08 |
| 5,000 | $0.03872 | $193.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08500 | $4.25 |
| 100 | $0.07320 | $7.32 |
| 500 | $0.05360 | $26.80 |
| 1,000 | $0.04745 | $47.45 |
| 2,500 | $0.04094 | $102.35 |
| 5,000 | $0.03700 | $185.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |