0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CGJ4J2X7R1E105K125AA

DigiKey Part Number
445-8179-2-ND - Tape & Reel (TR)
445-8179-1-ND - Cut Tape (CT)
445-8179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4J2X7R1E105K125AA
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R1E105K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,259
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25080$501.60
4,000$0.23600$944.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.54100$5.41
50$0.40340$20.17
100$0.36160$36.16
500$0.29068$145.34
1,000$0.26881$268.81
Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.57200$5.72
50$0.41780$20.89
100$0.36990$36.99
500$0.28842$144.21
1,000$0.26297$262.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200