C1608X5R1C106M080AB | |
|---|---|
DigiKey Part Number | 445-9065-2-ND - Tape & Reel (TR) 445-9065-1-ND - Cut Tape (CT) 445-9065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C106M080AB |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C106M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.44500 | $4.45 |
| 50 | $0.32900 | $16.45 |
| 100 | $0.29350 | $29.35 |
| 500 | $0.23380 | $116.90 |
| 1,000 | $0.21535 | $215.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16583 | $663.32 |
| 8,000 | $0.16451 | $1,316.08 |
| 12,000 | $0.16383 | $1,965.96 |
| 20,000 | $0.16305 | $3,261.00 |
| 28,000 | $0.16258 | $4,552.24 |
| 40,000 | $0.16212 | $6,484.80 |
| 48,000 | $0.16167 | $7,760.16 |
| 96,000 | $0.15645 | $15,019.20 |
| 100,000 | $0.15617 | $15,617.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |