C1005X5R1E105M050BC | |
|---|---|
DigiKey Part Number | 445-9081-2-ND - Tape & Reel (TR) 445-9081-1-ND - Cut Tape (CT) 445-9081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E105M050BC |
Description | CAP CER 1UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E105M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14400 | $1.44 |
| 50 | $0.10120 | $5.06 |
| 100 | $0.08800 | $8.80 |
| 500 | $0.06224 | $31.12 |
| 1,000 | $0.05886 | $58.86 |
| 2,500 | $0.05177 | $129.42 |
| 5,000 | $0.04745 | $237.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03735 | $373.50 |
| 20,000 | $0.03702 | $740.40 |
| 30,000 | $0.03684 | $1,105.20 |
| 50,000 | $0.03665 | $1,832.50 |
| 70,000 | $0.03653 | $2,557.10 |
| 100,000 | $0.03641 | $3,641.00 |
| 120,000 | $0.03633 | $4,359.60 |
| 240,000 | $0.03485 | $8,364.00 |
| 250,000 | $0.03477 | $8,692.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |