CGJ6M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGJ6M

CGJ6M3X7T2D334K200AA

DigiKey Part Number
445-9270-2-ND - Tape & Reel (TR)
445-9270-1-ND - Cut Tape (CT)
445-9270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ6M3X7T2D334K200AA
Description
CAP CER 0.33UF 200V X7T 1210
Customer Reference
Detailed Description
0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M3X7T2D334K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,494
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.64799$1,647.99
2,000$1.55316$3,106.32
3,000$1.50342$4,510.26
5,000$1.44615$7,230.75
7,000$1.41143$9,880.01
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.49900$24.99
50$2.02080$101.04
100$1.87300$187.30
500$1.62312$811.56
Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.67800$26.78
50$2.08080$104.04
100$1.89430$189.43
500$1.57600$788.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.70000
Unit Price with GST:$4.25500