1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R1N106K250AC

DigiKey Part Number
445-C3225X7R1N106K250ACTR-ND - Tape & Reel (TR)
445-C3225X7R1N106K250ACCT-ND - Cut Tape (CT)
445-C3225X7R1N106K250ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1N106K250AC
Description
CAP CER 10UF 75V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1N106K250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,008
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.90000$1.90
10$1.09900$10.99
50$0.92020$46.01
100$0.86460$86.46
500$0.72552$362.76
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.65562$655.62
2,000$0.61017$1,220.34
3,000$0.60759$1,822.77
5,000$0.60465$3,023.25
7,000$0.60288$4,220.16
10,000$0.59896$5,989.60
12,000$0.59362$7,123.44
24,000$0.57563$13,815.12
25,000$0.57468$14,367.00
Manufacturers Standard Package
Unit Price without GST:$1.90000
Unit Price with GST:$2.18500