BM03B-XASS-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM03B-XASS-TF(LF)(SN)
BM03B-XASS-TF(LF)(SN)
BM03B-XASS-TF(LF)(SN)

BM03B-XASS-TF

DigiKey Part Number
455-BM03B-XASS-TFTR-ND - Tape & Reel (TR)
455-BM03B-XASS-TFCT-ND - Cut Tape (CT)
455-BM03B-XASS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM03B-XASS-TF
Description
CONN HEADER SMD 3POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BM03B-XASS-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.370" (9.40mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,438
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$1.34200$13.42
100$1.14030$114.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.86514$432.57
1,000$0.82382$823.82
1,500$0.80059$1,200.88
2,500$0.77224$1,930.60
3,500$0.75413$2,639.45
5,000$0.73542$3,677.10
Manufacturers Standard Package
Unit Price without GST:$1.58000
Unit Price with GST:$1.81700