4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-331LF

DigiKey Part Number
4610X-1-331LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-331LF
Description
RES ARRAY 9 RES 330 OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-331LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,164
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.47100$4.71
25$0.39840$9.96
50$0.35340$17.67
200$0.28195$56.39
400$0.25408$101.63
600$0.23972$143.83
1,000$0.22348$223.48
5,000$0.18337$916.85
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.85100