4610X-AP1-103LF | |
---|---|
DigiKey Part Number | 4610X-AP1-103LFCT-ND - Cut Tape (CT) 4610X-AP1-103LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4610X-AP1-103LF |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-AP1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.00900 | $10.09 |
25 | $0.86120 | $21.53 |
50 | $0.76820 | $38.41 |
100 | $0.68900 | $68.90 |
250 | $0.60232 | $150.58 |
500 | $0.54804 | $274.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.50190 | $501.90 |
2,000 | $0.46270 | $925.40 |
3,000 | $0.44256 | $1,327.68 |
5,000 | $0.41978 | $2,098.90 |
7,000 | $0.40620 | $2,843.40 |
10,000 | $0.39294 | $3,929.40 |
12,000 | $0.38657 | $4,638.84 |
24,000 | $0.36474 | $8,753.76 |
25,000 | $0.36356 | $9,089.00 |
Unit Price without GST: | $1.55000 |
---|---|
Unit Price with GST: | $1.78250 |