Through Hole Resistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
470 Ohm Axial 5% RSF
RES 470 OHM 5% 2W AXIAL
YAGEO
1,361
In Stock
1 : $0.50000
Bulk
Bulk
Active
470 Ohms
±5%
2W
Metal Oxide Film
Flame Proof, Safety
-
-55°C ~ 235°C
Axial
Axial
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
-
2
-
0
In Stock
Obsolete
Bulk
Obsolete
470 Ohms
±5%
2W
Metal Oxide Film
Flame Proof, Safety
±350ppm/°C
-55°C ~ 235°C
Axial
Axial
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
-
2
-
Showing
of 2

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).