47590-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47590-0001

0475900001

DigiKey Part Number
WM17144TR-ND - Tape & Reel (TR)
WM17144CT-ND - Cut Tape (CT)
WM17144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0475900001
Description
CONN RCPT MICRO USB AB 5P SMD RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0475900001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,109
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.24600$12.46
25$1.16760$29.19
50$1.11160$55.58
100$1.05860$105.86
250$0.99220$248.05
500$0.94476$472.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.82197$1,232.95
3,000$0.78274$2,348.22
4,500$0.76067$3,423.01
7,500$0.73375$5,503.12
10,500$0.71655$7,523.78
15,000$0.69876$10,481.40
Manufacturers Standard Package
Unit Price without GST:$1.47000
Unit Price with GST:$1.69050