0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H2R7CH

DigiKey Part Number
478-KGM05ACG1H2R7CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H2R7CHCT-ND - Cut Tape (CT)
478-KGM05ACG1H2R7CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H2R7CH
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H2R7CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,121
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.17500$1.75
50$0.12300$6.15
100$0.10730$10.73
500$0.07950$39.75
1,000$0.07076$70.76
2,500$0.06178$154.45
5,000$0.05723$286.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03347$334.70
30,000$0.03307$992.10
50,000$0.03164$1,582.00
70,000$0.03080$2,156.00
100,000$0.03000$3,000.00
120,000$0.02962$3,554.40
240,000$0.02833$6,799.20
250,000$0.02827$7,067.50
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650