KGM05AR71E103KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E103KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E103KHCT-ND - Cut Tape (CT) 478-KGM05AR71E103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E103KH |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E103KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01100 | $0.11 |
| 50 | $0.00960 | $0.48 |
| 100 | $0.00880 | $0.88 |
| 500 | $0.00854 | $4.27 |
| 5,000 | $0.00752 | $37.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00883 | $88.30 |
| 20,000 | $0.00613 | $122.60 |
| 30,000 | $0.00578 | $173.40 |
| 50,000 | $0.00540 | $270.00 |
| 70,000 | $0.00517 | $361.90 |
| 100,000 | $0.00496 | $496.00 |
| 120,000 | $0.00485 | $582.00 |
| 240,000 | $0.00451 | $1,082.40 |
| 250,000 | $0.00449 | $1,122.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.17250 |