1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA226K010TNJ

DigiKey Part Number
478-11223-2-ND - Tape & Reel (TR)
478-11223-1-ND - Cut Tape (CT)
478-11223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA226K010TNJ
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA226K010TNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.42100$4.21
50$0.31140$15.57
100$0.27750$27.75
500$0.22044$110.22
1,000$0.20279$202.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16568$331.36
4,000$0.15477$619.08
6,000$0.14931$895.86
10,000$0.14325$1,432.50
14,000$0.13972$1,956.08
20,000$0.13631$2,726.20
24,000$0.13470$3,232.80
48,000$0.12927$6,204.96
50,000$0.12898$6,449.00
Manufacturers Standard Package
Unit Price without GST:$0.70000
Unit Price with GST:$0.80500