0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D225KAT2A

DigiKey Part Number
478-KGM15BR50J225KTTR-ND - Tape & Reel (TR)
478-KGM15BR50J225KTCT-ND - Cut Tape (CT)
478-KGM15BR50J225KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D225KAT2A
Description
CAP CER 2.2UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452,508
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15100$1.51
50$0.10520$5.26
100$0.09170$9.17
500$0.06864$34.32
1,000$0.06160$61.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04339$173.56
8,000$0.04007$320.56
12,000$0.03840$460.80
20,000$0.03656$731.20
28,000$0.03548$993.44
40,000$0.03444$1,377.60
48,000$0.03395$1,629.60
96,000$0.03230$3,100.80
100,000$0.03221$3,221.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900