SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA111E104MAR

DigiKey Part Number
478-3154-2-ND - Tape & Reel (TR)
478-3154-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA111E104MAR
Description
CAP CER 0.1UF 100V Z5U AXIAL
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
SA111E104MAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Factory Stock: 15,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.30200$3.02
50$0.21860$10.93
100$0.19320$19.32
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800