0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H103JT

DigiKey Part Number
478-KGM15AR71H103JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H103JTCT-ND - Cut Tape (CT)
478-KGM15AR71H103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H103JT
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H103JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301,838
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08300$0.83
50$0.05640$2.82
100$0.04840$4.84
500$0.03518$17.59
1,000$0.03110$31.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02215$88.60
8,000$0.02188$175.04
12,000$0.02174$260.88
20,000$0.02078$415.60
28,000$0.02003$560.84
40,000$0.01932$772.80
48,000$0.01918$920.64
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700