0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H3R9BH

DigiKey Part Number
478-KGM05ACG1H3R9BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H3R9BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H3R9BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H3R9BH
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H3R9BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,688
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
50$0.03860$1.93
100$0.03310$3.31
500$0.02356$11.78
1,000$0.02063$20.63
2,500$0.01758$43.95
5,000$0.01574$78.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01201$120.10
20,000$0.01188$237.60
30,000$0.01180$354.00
50,000$0.01172$586.00
70,000$0.01151$805.70
100,000$0.01111$1,111.00
120,000$0.01093$1,311.60
240,000$0.01057$2,536.80
250,000$0.01027$2,567.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700