0805YD106KAT2A | |
|---|---|
DigiKey Part Number | 478-5165-2-ND - Tape & Reel (TR) 478-5165-1-ND - Cut Tape (CT) 478-5165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD106KAT2A |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.19320 | $9.66 |
| 100 | $0.17060 | $17.06 |
| 500 | $0.13432 | $67.16 |
| 1,000 | $0.12018 | $120.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10765 | $322.95 |
| 6,000 | $0.10036 | $602.16 |
| 9,000 | $0.09530 | $857.70 |
| 15,000 | $0.09266 | $1,389.90 |
| 21,000 | $0.09030 | $1,896.30 |
| 30,000 | $0.08802 | $2,640.60 |
| 36,000 | $0.08694 | $3,129.84 |
| 72,000 | $0.08516 | $6,131.52 |
| 75,000 | $0.08312 | $6,234.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |