0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC330JAT2A

DigiKey Part Number
478-6211-2-ND - Tape & Reel (TR)
478-6211-1-ND - Cut Tape (CT)
478-6211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC330JAT2A
Description
CAP CER 33PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC330JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,466
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16400$1.64
50$0.11560$5.78
100$0.10090$10.09
500$0.07600$38.00
1,000$0.06835$68.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05548$221.92
8,000$0.05105$408.40
12,000$0.04982$597.84
20,000$0.04913$982.60
28,000$0.04772$1,336.16
40,000$0.04637$1,854.80
48,000$0.04573$2,195.04
96,000$0.04423$4,246.08
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350