HIH6130-021-001 | |
---|---|
DigiKey Part Number | 480-3651-2-ND - Tape & Reel (TR) 480-3651-1-ND - Cut Tape (CT) 480-3651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIH6130-021-001 |
Description | SENSOR HUMID/TEMP 5V I2C 4% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HIH6130-021-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±4% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.26000 | $33.26 |
5 | $30.21600 | $151.08 |
10 | $29.09500 | $290.95 |
25 | $27.76440 | $694.11 |
50 | $26.85740 | $1,342.87 |
100 | $26.02900 | $2,602.90 |
500 | $24.36786 | $12,183.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.22243 | $22,222.43 |
Unit Price without GST: | $33.26000 |
---|---|
Unit Price with GST: | $38.24900 |