| ABPMAND001PG2A3 | |
|---|---|
| DigiKey Part Number | 480-6250-ND | 
| Manufacturer | |
| Manufacturer Product Number | ABPMAND001PG2A3 | 
| Description | SENSOR 1PSI 0.08" 12BIT 6-SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-SMD Module | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABPMAND001PG2A3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Applications | Medical Ventilation | |
| Pressure Type | Vented Gauge | |
| Operating Pressure | 1PSI (6.89kPa) | |
| Output Type | I2C | |
| Output | 12 b | |
| Accuracy | ±0.25% | |
| Voltage - Supply | 3.3V | |
| Port Size | Male - 0.08" (1.93mm) Tube | |
| Port Style | Barbed | |
| Features | Amplified Output, Temperature Compensated | |
| Termination Style | J Lead | |
| Maximum Pressure | 30PSI (206.84kPa) | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD Module | |
| Supplier Device Package | 6-SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $65.32000 | $65.32 | 
| 5 | $59.85800 | $299.29 | 
| 10 | $57.84200 | $578.42 | 
| 25 | $55.44240 | $1,386.06 | 
| 50 | $53.80640 | $2,690.32 | 
| 100 | $52.30970 | $5,230.97 | 
| Unit Price without GST: | $65.32000 | 
|---|---|
| Unit Price with GST: | $75.11800 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand