1241.1614 | |
|---|---|
DigiKey Part Number | 486-3681-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1614 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.15000 | $6.15 |
| 10 | $5.15900 | $51.59 |
| 25 | $4.78120 | $119.53 |
| 100 | $4.26020 | $426.02 |
| 300 | $3.90053 | $1,170.16 |
| 500 | $3.75096 | $1,875.48 |
| 1,000 | $3.56601 | $3,566.01 |
| 2,500 | $3.35257 | $8,381.42 |
| 5,000 | $3.21328 | $16,066.40 |
| Unit Price without GST: | $6.15000 |
|---|---|
| Unit Price with GST: | $7.07250 |