| BLM18AG601SN1D | |
|---|---|
| DigiKey Part Number | 490-1014-2-ND - Tape & Reel (TR) 490-1014-1-ND - Cut Tape (CT) 490-1014-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BLM18AG601SN1D | 
| Description | FERRITE BEAD 600 OHM 0603 1LN | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BLM18AG601SN1D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Murata Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 600 Ohms @ 100 MHz | |
| Current Rating (Max) | 500mA | |
| DC Resistance (DCR) (Max) | 380mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.037" (0.95mm) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.10500 | $1.05 | 
| 25 | $0.09120 | $2.28 | 
| 50 | $0.08200 | $4.10 | 
| 100 | $0.07380 | $7.38 | 
| 250 | $0.06360 | $15.90 | 
| 500 | $0.05662 | $28.31 | 
| 1,000 | $0.05017 | $50.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.03865 | $154.60 | 
| 8,000 | $0.03350 | $268.00 | 
| 12,000 | $0.03064 | $367.68 | 
| 20,000 | $0.03014 | $602.80 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand