DLW5BTM501SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTM501SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM501SQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM501SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM501SQ2L |
Description | CMC 4A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM501SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.45000 | $14.50 |
| 25 | $1.34120 | $33.53 |
| 50 | $1.26480 | $63.24 |
| 100 | $1.19240 | $119.24 |
| 250 | $1.10320 | $275.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.01093 | $707.65 |
| 1,400 | $0.95329 | $1,334.61 |
| 2,100 | $0.92114 | $1,934.39 |
| 3,500 | $0.88221 | $3,087.74 |
| 4,900 | $0.85749 | $4,201.70 |
| 7,000 | $0.83207 | $5,824.49 |
| 17,500 | $0.80517 | $14,090.48 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $2.03550 |