Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71H473KE19D

DigiKey Part Number
490-11916-2-ND - Tape & Reel (TR)
490-11916-1-ND - Cut Tape (CT)
490-11916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71H473KE19D
Description
CAP CER 0.047UF 50V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71H473KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,147
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08600$0.86
50$0.05860$2.93
100$0.05040$5.04
500$0.03662$18.31
1,000$0.03239$32.39
2,500$0.02796$69.90
5,000$0.02529$126.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02357$235.70
20,000$0.01965$393.00
30,000$0.01954$586.20
50,000$0.01942$971.00
70,000$0.01920$1,344.00
100,000$0.01863$1,863.00
120,000$0.01836$2,203.20
240,000$0.01769$4,245.60
250,000$0.01740$4,350.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700