Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R61H104KE19D

DigiKey Part Number
490-11917-2-ND - Tape & Reel (TR)
490-11917-1-ND - Cut Tape (CT)
490-11917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H104KE19D
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H104KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133,740
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09200$0.92
50$0.06300$3.15
100$0.05410$5.41
500$0.03946$19.73
1,000$0.03497$34.97
2,500$0.03024$75.60
5,000$0.02741$137.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02257$225.70
20,000$0.02084$416.80
30,000$0.01998$599.40
50,000$0.01902$951.00
70,000$0.01847$1,292.90
100,000$0.01793$1,793.00
120,000$0.01767$2,120.40
240,000$0.01682$4,036.80
250,000$0.01677$4,192.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700