RCE Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H334K1A2H03B

DigiKey Part Number
490-12877-ND
Manufacturer
Manufacturer Product Number
RCER71H334K1A2H03B
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H334K1A2H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60200$6.02
50$0.45160$22.58
100$0.40560$40.56
500$0.32804$164.02
1,000$0.30405$304.05
2,500$0.27876$696.90
5,000$0.26351$1,317.55
Manufacturers Standard Package
Unit Price without GST:$0.98000
Unit Price with GST:$1.12700