Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM1555C1H471JA01D

DigiKey Part Number
490-1297-2-ND - Tape & Reel (TR)
490-1297-1-ND - Cut Tape (CT)
490-1297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H471JA01D
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H471JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,312
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04800$0.48
50$0.03200$1.60
100$0.02720$2.72
500$0.01914$9.57
1,000$0.01669$16.69
2,500$0.01414$35.35
5,000$0.01260$63.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01156$115.60
20,000$0.01050$210.00
30,000$0.00997$299.10
50,000$0.00939$469.50
70,000$0.00904$632.80
100,000$0.00871$871.00
120,000$0.00856$1,027.20
240,000$0.00803$1,927.20
250,000$0.00801$2,002.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700