GRM155R71H102KA01D | |
---|---|
DigiKey Part Number | 490-1303-2-ND - Tape & Reel (TR) 490-1303-1-ND - Cut Tape (CT) 490-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H102KA01D |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H102KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.00600 | $0.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00483 | $48.30 |
Unit Price without GST: | $0.15000 |
---|---|
Unit Price with GST: | $0.17250 |