GRM155R71H122KA01D | |
---|---|
DigiKey Part Number | 490-1304-2-ND - Tape & Reel (TR) 490-1304-1-ND - Cut Tape (CT) 490-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H122KA01D |
Description | CAP CER 1200PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H122KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05000 | $0.50 |
50 | $0.03380 | $1.69 |
100 | $0.02870 | $2.87 |
500 | $0.02028 | $10.14 |
1,000 | $0.01770 | $17.70 |
2,500 | $0.01437 | $35.93 |
5,000 | $0.01339 | $66.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00807 | $80.70 |
20,000 | $0.00797 | $159.40 |
30,000 | $0.00792 | $237.60 |
50,000 | $0.00786 | $393.00 |
70,000 | $0.00782 | $547.40 |
100,000 | $0.00779 | $779.00 |
120,000 | $0.00777 | $932.40 |
240,000 | $0.00771 | $1,850.40 |
250,000 | $0.00771 | $1,927.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |