Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R71H222KA01D

DigiKey Part Number
490-1305-2-ND - Tape & Reel (TR)
490-1305-1-ND - Cut Tape (CT)
490-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H222KA01D
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H222KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319,389
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03100$0.31
50$0.02020$1.01
100$0.01710$1.71
500$0.01186$5.93
1,000$0.01023$10.23
2,500$0.00854$21.35
5,000$0.00817$40.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00672$67.20
20,000$0.00403$80.60
30,000$0.00400$120.00
50,000$0.00397$198.50
70,000$0.00395$276.50
100,000$0.00393$393.00
120,000$0.00392$470.40
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700