Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R71E103KA01D

DigiKey Part Number
490-1312-2-ND - Tape & Reel (TR)
490-1312-1-ND - Cut Tape (CT)
490-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E103KA01D
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,326,586
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04200$0.42
50$0.02840$1.42
100$0.02390$2.39
500$0.01682$8.41
1,000$0.01463$14.63
2,500$0.01234$30.85
5,000$0.01097$54.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00836$83.60
20,000$0.00757$151.40
30,000$0.00718$215.40
50,000$0.00674$337.00
70,000$0.00648$453.60
100,000$0.00624$624.00
120,000$0.00612$734.40
240,000$0.00573$1,375.20
250,000$0.00571$1,427.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700