GRM1885C1H222JA01D | |
---|---|
DigiKey Part Number | 490-1459-2-ND - Tape & Reel (TR) 490-1459-1-ND - Cut Tape (CT) 490-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H222JA01D |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H222JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07500 | $0.75 |
50 | $0.05120 | $2.56 |
100 | $0.04400 | $4.40 |
500 | $0.03176 | $15.88 |
1,000 | $0.02801 | $28.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02130 | $85.20 |
8,000 | $0.01933 | $154.64 |
12,000 | $0.01835 | $220.20 |
20,000 | $0.01726 | $345.20 |
28,000 | $0.01662 | $465.36 |
40,000 | $0.01601 | $640.40 |
48,000 | $0.01572 | $754.56 |
96,000 | $0.01475 | $1,416.00 |
100,000 | $0.01469 | $1,469.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |