Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM188R61A105KA61D

DigiKey Part Number
490-1543-2-ND - Tape & Reel (TR)
490-1543-1-ND - Cut Tape (CT)
490-1543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A105KA61D
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A105KA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,905,618
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12700$1.27
50$0.08840$4.42
100$0.07660$7.66
500$0.05686$28.43
1,000$0.05024$50.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03550$142.00
8,000$0.03264$261.12
12,000$0.03122$374.64
20,000$0.02963$592.60
28,000$0.02871$803.88
40,000$0.02782$1,112.80
48,000$0.02740$1,315.20
96,000$0.02598$2,494.08
100,000$0.02591$2,591.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300