Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C1H912JA01D

DigiKey Part Number
490-1641-2-ND - Tape & Reel (TR)
490-1641-1-ND - Cut Tape (CT)
490-1641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H912JA01D
Description
CAP CER 9100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H912JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,378
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20100$2.01
50$0.14280$7.14
100$0.12500$12.50
500$0.09522$47.61
1,000$0.08606$86.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07379$295.16
8,000$0.06266$501.28
12,000$0.05945$713.40
20,000$0.05910$1,182.00
28,000$0.05602$1,568.56
40,000$0.05582$2,232.80
48,000$0.05573$2,675.04
96,000$0.05540$5,318.40
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250