PVG3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3A502C01R00

DigiKey Part Number
490-2655-2-ND - Tape & Reel (TR)
490-2655-1-ND - Cut Tape (CT)
490-2655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3A502C01R00
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG3A502C01R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,088
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.26000$2.26
10$1.91800$19.18
25$1.79040$44.76
50$1.69900$84.95
100$1.61200$161.20
250$1.50316$375.79
500$1.42532$712.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.35126$1,351.26
2,000$1.28084$2,561.68
3,000$1.24126$3,723.78
5,000$1.19307$5,965.35
7,000$1.16232$8,136.24
10,000$1.13056$11,305.60
12,000$1.11465$13,375.80
Manufacturers Standard Package
Unit Price without GST:$2.26000
Unit Price with GST:$2.59900