GRM2165C1H472JA01D | |
|---|---|
DigiKey Part Number | 490-3044-2-ND - Tape & Reel (TR) 490-3044-1-ND - Cut Tape (CT) 490-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H472JA01D |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H472JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.15300 | $1.53 |
| 50 | $0.10740 | $5.37 |
| 100 | $0.09350 | $9.35 |
| 500 | $0.07008 | $35.04 |
| 1,000 | $0.06292 | $62.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04571 | $182.84 |
| 8,000 | $0.04136 | $330.88 |
| 12,000 | $0.04016 | $481.92 |
| 20,000 | $0.03990 | $798.00 |
| 28,000 | $0.03879 | $1,086.12 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |