Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H180JB01D

DigiKey Part Number
490-3119-2-ND - Tape & Reel (TR)
490-3119-1-ND - Cut Tape (CT)
490-3119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H180JB01D
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H180JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,002
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12500$1.25
50$0.08720$4.36
100$0.07560$7.56
500$0.05614$28.07
1,000$0.05015$50.15
2,500$0.04384$109.60
5,000$0.04106$205.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03767$376.70
20,000$0.03317$663.40
30,000$0.03205$961.50
50,000$0.03091$1,545.50
70,000$0.03081$2,156.70
100,000$0.03063$3,063.00
120,000$0.03024$3,628.80
240,000$0.02894$6,945.60
250,000$0.02887$7,217.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300