Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H200JB01D

DigiKey Part Number
490-3120-2-ND - Tape & Reel (TR)
490-3120-1-ND - Cut Tape (CT)
490-3120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H200JB01D
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H200JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,626
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11800$1.18
50$0.08200$4.10
100$0.07100$7.10
500$0.05256$26.28
1,000$0.04686$46.86
2,500$0.04089$102.23
5,000$0.03729$186.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02959$295.90
20,000$0.02738$547.60
30,000$0.02724$817.20
240,000$0.02676$6,422.40
250,000$0.02669$6,672.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300