GRM033R71E221KA01D | |
---|---|
DigiKey Part Number | 490-3176-2-ND - Tape & Reel (TR) 490-3176-1-ND - Cut Tape (CT) 490-3176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E221KA01D |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E221KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04000 | $0.40 |
50 | $0.02660 | $1.33 |
100 | $0.02250 | $2.25 |
500 | $0.01494 | $7.47 |
1,000 | $0.01156 | $11.56 |
2,500 | $0.00858 | $21.45 |
5,000 | $0.00718 | $35.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00437 | $65.55 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |