Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C223KA01D

DigiKey Part Number
490-3256-2-ND - Tape & Reel (TR)
490-3256-1-ND - Cut Tape (CT)
490-3256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C223KA01D
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C223KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920,117
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03300$0.33
50$0.02140$1.07
100$0.01800$1.80
500$0.01252$6.26
1,000$0.01080$10.80
2,500$0.00903$22.57
5,000$0.00797$39.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00639$63.90
20,000$0.00575$115.00
30,000$0.00542$162.60
50,000$0.00507$253.50
70,000$0.00486$340.20
100,000$0.00466$466.00
120,000$0.00456$547.20
240,000$0.00425$1,020.00
250,000$0.00423$1,057.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700