Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J474KE19D

DigiKey Part Number
490-3266-2-ND - Tape & Reel (TR)
490-3266-1-ND - Cut Tape (CT)
490-3266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J474KE19D
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J474KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,171,477
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10300$1.03
50$0.07180$3.59
100$0.06180$6.18
500$0.04542$22.71
1,000$0.04040$40.40
2,500$0.03508$87.70
5,000$0.03190$159.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02375$237.50
20,000$0.02305$461.00
30,000$0.02214$664.20
50,000$0.02112$1,056.00
70,000$0.02103$1,472.10
100,000$0.01878$1,878.00
120,000$0.01873$2,247.60
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700