GRM188R72A104KA35D | |
|---|---|
DigiKey Part Number | 490-3285-2-ND - Tape & Reel (TR) 490-3285-1-ND - Cut Tape (CT) 490-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A104KA35D |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A104KA35D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16000 | $1.60 |
| 50 | $0.11300 | $5.65 |
| 100 | $0.09830 | $9.83 |
| 500 | $0.07398 | $36.99 |
| 1,000 | $0.06649 | $66.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05252 | $210.08 |
| 8,000 | $0.04857 | $388.56 |
| 12,000 | $0.04659 | $559.08 |
| 20,000 | $0.04440 | $888.00 |
| 28,000 | $0.04312 | $1,207.36 |
| 40,000 | $0.04189 | $1,675.60 |
| 48,000 | $0.04131 | $1,982.88 |
| 96,000 | $0.03934 | $3,776.64 |
| 100,000 | $0.03924 | $3,924.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |