GRM32ER72A225KA35L | |
|---|---|
DigiKey Part Number | 490-3385-2-ND - Tape & Reel (TR) 490-3385-1-ND - Cut Tape (CT) 490-3385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A225KA35L |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A225KA35L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $1.92000 | $19.20 |
| 50 | $1.63100 | $81.55 |
| 100 | $1.50600 | $150.60 |
| 500 | $1.29454 | $647.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10724 | $1,107.24 |
| 2,000 | $1.06501 | $2,130.02 |
| 3,000 | $1.05529 | $3,165.87 |
| 5,000 | $1.04506 | $5,225.30 |
| 7,000 | $1.03667 | $7,256.69 |
| 10,000 | $1.02834 | $10,283.40 |
| 12,000 | $1.02707 | $12,324.84 |
| Unit Price without GST: | $3.06000 |
|---|---|
| Unit Price with GST: | $3.51900 |