GRM155R71H223KA12D | |
---|---|
DigiKey Part Number | 490-3884-2-ND - Tape & Reel (TR) 490-3884-1-ND - Cut Tape (CT) 490-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H223KA12D |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H223KA12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04000 | $0.40 |
50 | $0.02660 | $1.33 |
100 | $0.02250 | $2.25 |
500 | $0.01564 | $7.82 |
1,000 | $0.01358 | $13.58 |
2,500 | $0.01142 | $28.55 |
5,000 | $0.01013 | $50.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00862 | $86.20 |
20,000 | $0.00779 | $155.80 |
30,000 | $0.00738 | $221.40 |
50,000 | $0.00692 | $346.00 |
70,000 | $0.00665 | $465.50 |
100,000 | $0.00639 | $639.00 |
120,000 | $0.00627 | $752.40 |
240,000 | $0.00586 | $1,406.40 |
250,000 | $0.00584 | $1,460.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |