Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C2A102JA16D

DigiKey Part Number
490-4772-2-ND - Tape & Reel (TR)
490-4772-1-ND - Cut Tape (CT)
490-4772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A102JA16D
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A102JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,105
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09000$0.90
50$0.06140$3.07
100$0.05280$5.28
500$0.03850$19.25
1,000$0.03412$34.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02809$112.36
8,000$0.02561$204.88
12,000$0.02437$292.44
20,000$0.02300$460.00
28,000$0.02219$621.32
40,000$0.02142$856.80
48,000$0.02105$1,010.40
96,000$0.01982$1,902.72
100,000$0.01976$1,976.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700