Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71E106KA57L

DigiKey Part Number
490-4798-2-ND - Tape & Reel (TR)
490-4798-1-ND - Cut Tape (CT)
490-4798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71E106KA57L
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71E106KA57L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,421
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.73100$7.31
50$0.55540$27.77
100$0.50130$50.13
500$0.41004$205.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33473$334.73
2,000$0.30275$605.50
3,000$0.30030$900.90
5,000$0.29862$1,493.10
7,000$0.29761$2,083.27
10,000$0.29566$2,956.60
12,000$0.29519$3,542.28
24,000$0.29354$7,044.96
Manufacturers Standard Package
Unit Price without GST:$1.18000
Unit Price with GST:$1.35700