BLM15BB221SN1D | |
---|---|
DigiKey Part Number | 490-5190-2-ND - Tape & Reel (TR) 490-5190-1-ND - Cut Tape (CT) 490-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BB221SN1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BB221SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07900 | $0.79 |
25 | $0.06920 | $1.73 |
50 | $0.06260 | $3.13 |
100 | $0.05610 | $5.61 |
250 | $0.04844 | $12.11 |
500 | $0.04318 | $21.59 |
1,000 | $0.03834 | $38.34 |
5,000 | $0.02845 | $142.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02468 | $246.80 |
20,000 | $0.02186 | $437.20 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |