Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render
0603 (1608 Metric)

GCM188R71C105KA64D

DigiKey Part Number
490-5241-2-ND - Tape & Reel (TR)
490-5241-1-ND - Cut Tape (CT)
490-5241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C105KA64D
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GCM188R71C105KA64D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277,414
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.15600$1.56
50$0.11040$5.52
100$0.09630$9.63
500$0.07236$36.18
1,000$0.06498$64.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05128$205.12
8,000$0.04740$379.20
12,000$0.04546$545.52
20,000$0.04331$866.20
28,000$0.04206$1,177.68
40,000$0.04085$1,634.00
48,000$0.04027$1,932.96
96,000$0.03835$3,681.60
100,000$0.03824$3,824.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.32200